The Comatec DIN Rail PSC4 series power supply has a universal input voltage ranging between 94VAC to 264VAC/127VDC to 370VDC with a stabilised and adjustable output. This power supply provides output protection against overload, over-voltage and short circuit protection. The rated output current is 2.5A at 24VDC output voltage.
Features and Benefits
Free air convection cooling High efficiency of 85% Highly reliable and long lasting Long lasting electrolytic capacitors Operation temperature ranging between -10°C and 50°C Power rating is up to 60W Push-in connection terminals