The Comatec DIN Rail PSC4 series power supply has a universal input voltage ranging between 94VAC to 264VAC /127VDC to 370VDC with a stabilised and adjustable output. This power supply provides output protection against overload, over-voltage and short circuit protection. The rated output current is 2A at 24VDC output voltage.
Features and Benefits
Free air convection cooling High efficiency of 83% Highly reliable and long lasting Long lasting electrolytic capacitors Operation temperature ranging between -10°C and 50°C Power rating is up to 48W Push-in connection terminals
Applications
Factory automation Industrial controls
Certifications
EN55024
Attribute
Value
Series
PSC
Electrical Phase
1
AC or DC Input Voltage
ac
Input Voltage
230V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
2A
Power Rating
48W
Number of Outputs
1
Dimensions
93 x 72 x 68mm
Depth
68mm
Width
72mm
Height
93mm
Output Voltage Adjustment Range
±3%
Special Features
High Efficiency, High Reliability, Long Life
Standards Met
Class II, EN 55022, EN 55024, EN 60950-1, EN 61000-3-2-3 Class C, FCC Part 15 Class B