PSM range power supplies are made using the latest switching technology. They are characterized by a high efficiency and a reduced no-load power consumption (stand-by). PSM PSUs have been conceived to be integrated in all the professional systems of the home and industrial automation. They are essentially used in the electric panels as well as for applications where extremely compact dimensions and a long-term reliability are required. The output voltage is regulated with a tolerance of ± 3% with load changes of 0 to 100 % and with AC mains voltage in the limit of ± 15% for the models with a nominal input voltage of 230VAC and in the limit of ± 10% for the full range models.
Switch Mode - Comatec
Attribute
Value
Series
PSM1
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Input Voltage
90 → 260V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
630mA
Power Rating
15W
Number of Outputs
1
Depth
68mm
Width
17.5mm
Height
93mm
MTBF
100000h
Ripple And Noise
60mV Pk-Pk
Minimum Temperature
-10°C
Maximum Temperature
+50°C
Standards Met
CE 2006/95/ECC-89/336, EN 55022-B, EN 60950, EN 61000-4, UL 508
Mounting Type
DIN Rail Mount
Output Voltage Adjustment Range
±3%
Special Features
The Power Supplies of the "PSM” Range are made using The Latest Switching Technology