Weidmuller PRO ECO Switched Mode DIN Rail Power Supply, 320 → 575 V ac / 450 → 800V dc ac, dc Input, 24V
- RS庫存編號:
- 923-6526
- 製造零件編號:
- 1469560000
- 製造商:
- Weidmüller
9 現貨庫存,可於3工作日發貨。
單價 个
HK$4,241.00
單位 | 每單位 |
---|---|
1 + | HK$4,241.00 |
- RS庫存編號:
- 923-6526
- 製造零件編號:
- 1469560000
- 製造商:
- Weidmüller
不適用
- COO (Country of Origin):
- CN
Weidmuller DIN Rail Power Supply, 47 to 63Hz Input Frequency, Screw Connections - PRO ECO Series - 1469560000
Need an energy-efficient power and conversion solution with comprehensive safety features? This DIN rail power supply from Weidmuller is an all-rounder. Its built-in switching regulator makes it a reliable source of stable DC energy from AC or DC sources, giving you a carefully controlled output that's suitable for your sensitive power supply applications. Thanks to this unit's built-in protection against overheating, overload and short circuits, you can rest assured you're one step ahead of common electrical faults. The device's high efficiency of 90% means you can trust it's economical with electricity and doesn't produce excess heat.
Features & Benefits
• IP20 rating means it's finger-safe and protected against objects larger than 12mm in size
• Broad operating temperature range of -25°C to +70°C for use in harsh environments
• Tricolour LED simplifies diagnostics for easy troubleshooting
• Broad operating temperature range of -25°C to +70°C for use in harsh environments
• Tricolour LED simplifies diagnostics for easy troubleshooting
Applications
• Motors
• Sensors
• PLCs
• Transmitters
• Sensors
• PLCs
• Transmitters
What wire sizes can I connect to this power supply?
This product's screw terminations allow you to connect input wires ranging in size from 26 to 12AWG and output wires between 22 and 8AWG, making it a versatile option.
Attribute | Value |
---|---|
Series | PRO ECO |
Type | Switched Mode |
Electrical Phase | 3 |
AC or DC Input Voltage | ac, dc |
Input Voltage | 320 → 575 V ac / 450 → 800V dc |
AC or DC Output Voltage | dc |
Output Voltage | 24V dc |
Output Current | 40A |
Power Rating | 960W |
Number of Outputs | 1 |
Height | 125mm |
Depth | 100mm |
Width | 160mm |
Maximum Temperature | +70°C |
Special Features | Compact Size, Easy to Maintain, Flexible, High Efficiency |
MTBF | >500000h |
Ripple And Noise | <50mV |
Minimum Temperature | -25°C |
Mounting Type | DIN Rail Mount |
Standards Met | 61000-4-4, 61000-4-5, 61000-4-6, CE Certified, cULus Listed, EAC, EN 50178/VDE 0160, EN 55022, EN 60204, EN 60950, EN 61000-3-2, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-8, IEC 1709, IEC 60068-2-27, IEC 60068-2-6, IEC 61558-2-16, VDE 0100-410/DIN57100-410, VDE 0106-101 |