End and Intermediate plates for 2-conductor feed-through connections
These grey plates are designed to be mounted on 2-conductor feed-through connections(1st stock no.: 867-493). They protect metal parts against external contact.
870 Series
Compact screwless DIN rail mount terminals suitable for use with TS35 Top Hat rails. The compact size of the terminal is possible due to the new cage clamp designed to satisfy the need to reduce cabinet space on site.
Accept cables 0,08 - 2,5 mm²/4 mm² flexible wire Front cabling enables further space saving Rated at: 500V/6kV/24A Jumper bar rated current: 18A Suitable marker cards and labels also available (each pack contains 5 cards, with 100 markers per card)