- RS庫存編號:
- 201-4834
- 製造零件編號:
- 3069399
- 製造商:
- Phoenix Contact
當前暫無庫存,可於2024/6/25發貨,4 工作日送達。
已增加
單價 个(每托盘 5 )
HK$280.06
單位 | Per unit | Per Pack* |
5 + | HK$280.06 | HK$1,400.30 |
* 參考價格 |
- RS庫存編號:
- 201-4834
- 製造零件編號:
- 3069399
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Phoenix Contact Dummy plug is available in orange colour. It has 4 numbers of positions.
Operating temperature range is from -60 °C to 85 °C
According to UL 94 flammability rating is V0
Dummy plug has 65.2 mm width and 72.9 mm length
According to UL 94 flammability rating is V0
Dummy plug has 65.2 mm width and 72.9 mm length
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
規格
Attribute | Value |
---|---|
Accessory Type | Dummy Plug |
Series | FBP |
For Use With | Compact Power Connector |