- RS庫存編號:
- 201-5147
- 製造零件編號:
- 3069924
- 製造商:
- Phoenix Contact
當前暫無庫存,可於2024/6/21發貨,4 工作日送達。
單價 个
HK$179.70
單位 | Per unit |
1 + | HK$179.70 |
- RS庫存編號:
- 201-5147
- 製造零件編號:
- 3069924
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Phoenix Contact FBP transparent cover profile can be optionally sealed and has dimensions of 114mm x 74.1mm x 32mm.
PVC insulating material
Ambient operational temperature range from -60°C to 85°C
Ambient operational temperature range from -60°C to 85°C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
規格
Attribute | Value |
---|---|
Accessory Type | Clear Cover |
Series | FBP |
For Use With | DIN Rail Terminal Blocks |