Weidmuller Jumper Bar, Wemid Housing Material, 24A Current Rating - ZQV Series - 1608860000
Use this jumper bar from Weidmuller to bridge the gap between terminal blocks in your industrial control systems. It creates a connection that links two terminal blocks, eliminating excess wiring to give you a clutter-free setup. This component is made of durable Wemid that can withstand impact and abrasion, making it a trusty workmate for harsh environments. It's a cinch to install as it doesn't need any tools, saving you time and effort. It can stand its ground in explosion-prone areas, so you can trust it's suitable for volatile settings.
Features & Benefits
• Current rating of 24A for use in high-current applications • Wide operating temperature range of -25°C to +55°C for use in demanding conditions • Compact dimensions of 8.5 (H) x 2.8 (W) x 27.6mm (D) make it a space-efficient solution for tight setups
Applications
• Material handling equipment • Automation and robotics • Assembly lines
Is this jumper bar flame-retardant?
Yes, this unit is self-extinguishing and stops burning in 10 seconds or less in the event of a fire. This makes it a safe choice for use in sensitive work areas.