- RS庫存編號:
- 246-1981
- 製造零件編號:
- 2CCA183195R0001
- 製造商:
- ABB
- RS庫存編號:
- 246-1981
- 製造零件編號:
- 2CCA183195R0001
- 製造商:
- ABB
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
The ABB has pluggable and touch proof socket system starter pack with 52 modules (with 3LN,LA,LB options), designed for SMISSLINE TP. It is completely finger-safe (IP2XB) together with the socket end piece.
Rated operational voltage is 690Vac / 1000Vdc
Rated current is 125A
Rated current is 125A
規格
Attribute | Value |
---|---|
Accessory Type | Socket Base |
Series | SMISSLINE |
For Use With | SMISSLINE TP |
Current Rating | 125A |
Mounting Type | DIN Rail |