- RS庫存編號:
- 246-2263
- 製造零件編號:
- 2CCF800171R0001
- 製造商:
- ABB
- RS庫存編號:
- 246-2263
- 製造零件編號:
- 2CCF800171R0001
- 製造商:
- ABB
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
The ABB has Busbar rated for L1, L2, L3, N or PE options. The rated operational voltage is 600 Vac / 1000 Vdc. It is a 10 x 3 mm, galvanic plated Busbar for SMISSLINE TP touch proof system PLE34.
Rated for currents of up to 125A
Product net length is 607 mm
Product net length is 607 mm
規格
Attribute | Value |
---|---|
Accessory Type | Busbar |
Series | SMISSLINE |
For Use With | Smissline TP |
Current Rating | 125A |
Mounting Type | DIN Rail |