Weidmuller W Series End Cover for Use with DIN Rail Terminal Blocks, ATEX
- RS庫存編號:
- 260-2484
- 製造零件編號:
- 1050080000
- 製造商:
- Weidmüller
972 現貨庫存,可於3工作日發貨。
單價 个
原價 HK$11.21
您付款
HK$9.50
單位 | 每單位 |
---|---|
1 + | HK$9.50 |
- RS庫存編號:
- 260-2484
- 製造零件編號:
- 1050080000
- 製造商:
- Weidmüller
Weidmuller End Plate, Direct Mounting, 2.56g Weight - W Series - 1050080000
Put an end to unsafe terminal blocks with this end plate from Weidmuller. It shields the open side of your DIN rail terminal blocks, protecting you from live parts to reduce the risk of electric shock. Thanks to its bright blue colour, this piece of kit can perform double duty, as it can also serve as a colour-coded marker on your circuit board. Its Wemid body is durable enough to withstand impact and wear, so it's your best bet for harsh environments.
Features & Benefits
• Direct clip-on mounting is simple and needs no tools, saving time and effort
• Broad operating temperature range between -50°C and +120°C for use in extreme conditions
• Stops burning in 10 seconds or less for safety in the event of a fire
• Light weight of 2.56g to place minimal strain on your equipment
• Broad operating temperature range between -50°C and +120°C for use in extreme conditions
• Stops burning in 10 seconds or less for safety in the event of a fire
• Light weight of 2.56g to place minimal strain on your equipment
Applications
• Motor control systems
• Oil and gas industry
• Production plants
• Oil and gas industry
• Production plants
What factors should I consider when installing this end plate?
You must ensure this end plate is the same size as the DIN rail terminal block you want to cover. This helps to ensure there's no misalignment during operation.
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Attribute | Value |
---|---|
Accessory Type | End Plate |
Series | W |
For Use With | Terminal Block |
Hazardous Area Certification | ATEX |
Contact Dimensions | 33.5 x 56 x 1.5mm |