- RS庫存編號:
- 286-4250
- 製造商:
- Weidmüller
5600 現貨庫存,可於3工作日發貨。
單價 个(每托盘 10 )
HK$17.10
單位 | 每單位 | 每包* |
---|---|---|
10 + | HK$17.10 | HK$171.00 |
* 參考價格
- RS庫存編號:
- 286-4250
- 製造商:
- Weidmüller
- COO (Country of Origin):
- DE
Top Hat DIN Rail Mount Bracket
DIN rails and brackets are made from cold rolled steel that is zinc coated and passivated. The coating thickness is a minimum of 8 microns. All DIN Rail meets current BS, DIN, AND CENELEC Standards,A steel, snap-on mounting bracket with M4, M5 or M6 tapped hole. Fits all TS35 ('top hat') mounting rails. Suitable for use with power supplies, relay bases, control modules etc.
Weidmuller Mounting Clip, For Use With TS35 DIN Rails, Nickel-Plated Steel Material - FM4 Series - 0687900000
These DIN Rail mount brackets are made from cold rolled steel that is zinc coated and passivated. The coating thickness is a minimum of 8 μm. The brackets are easy to use and reliable mounting bases to fix components onto mounting rails with a M4 sized tapped hole.
Features & Benefits
Easy to use
M4 tapped hole
Snap-on base fits all Top Hat mounting rails.
M4 tapped hole
Snap-on base fits all Top Hat mounting rails.
Product Application Information
• Process control
• Factory automation
• Building installations
• Factory automation
• Building installations
These mounting feet are suitable for many applications including power supplies, relay bases and control modules.
What's a DIN rail?
A DIN rail is a standardised metal rail found in equipment racks that's used for mounting components such as circuit breakers and other industrial control equipment. It provides mechanical support and can also be used for a chassis grounding connection, but is not intended to conduct electric current.
What DIN rails are compatible with this mounting clip?
For ease of assembly, you can use this mounting clip with top-hat DIN rails.
Attribute | Value |
---|---|
Accessory Type | Mounting Foot |
Series | FM 4 |
For Use With | Terminal Block |
Mounting Type | Snap-In |