Weidmuller WAP Series End Cover for Use with DIN Rail Terminal Blocks
- RS庫存編號:
- 491-5782
- 製造零件編號:
- 1050040000
- 製造商:
- Weidmüller
Price 个(每托盘 5 )**
HK$9.76
365 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 | 每包** |
---|---|---|
5 + | HK$9.76 | HK$48.80 |
** 參考價格
- RS庫存編號:
- 491-5782
- 製造零件編號:
- 1050040000
- 製造商:
- Weidmüller
W Series Terminal Blocks
One key advantage of the W-Series is the choice of plug-in (ZQV) or screw-in (WQV) cross-connections within one modular terminal. Saving substantial time in comparison to other screw terminals.
Features & Benefits
Terminals available in a range of colours
Screw-in and a plug-in cross connection system is available for screw terminals
Screw-in and a plug-in cross connection system is available for screw terminals
Product Application Information
Handy components to build up your terminal block, with simple time saving options. Thanks to the unique design patent, you can now connect two conductors of the same cross section into the same clamping point without difficulty.
A great solution if you want to connect your assembly together without getting shocked or the possibility of something becoming loose. Simply attach to your terminal block, screw down, and securely clamp in place.
Approvals
CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR
Weidmuller Series W End Plate, For use with DIN Rail Terminal Blocks - 1050040000
This end plate is a part of the WAP series, designed for DIN rail terminal blocks to provide protection and functionality. Constructed from Wemid material, the plate is meant for direct mounting on the open side of the final modular terminal, upholding the terminal's rated voltage. Measuring 56mm in height and 1.5mm in width, this red end cover prevents accidental contact with live parts, enhancing safety.
Features & Benefits
• Made from flame-retardant Wemid material
• Compact dimensions fit standard DIN rail setups
• Compact dimensions fit standard DIN rail setups
Applications
• Used for securing the last modular terminal
• Utilised in high-voltage applications
• Ideal for automation and electrical installations
• Utilised in high-voltage applications
• Ideal for automation and electrical installations
Can it withstand extreme temperatures?
Yes, it operates between -60°C to 130°C.
Will it protect against accidental contact?
Yes, it ensures finger-proof safety for terminals.
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Attribute | Value |
---|---|
Accessory Type | End Plate |
Series | WAP |
For Use With | Terminal Block |
Mounting Type | Direct Mounting |
Colour | Red |
Material | Wemid |
Contact Dimensions | 56 x 1.5mm |