- RS庫存編號:
- 758-1701
- 製造零件編號:
- 2002-1492
- 製造商:
- Wago
200 將在 1 工作日發貨 (本地庫存)
290 在3 工作日內發貨 (海外庫存)
已增加
單價 个(每托盘 10 )
HK$14.051
單位 | Per unit | Per Pack* |
10 + | HK$14.051 | HK$140.51 |
* 參考價格 |
- RS庫存編號:
- 758-1701
- 製造零件編號:
- 2002-1492
- 製造商:
- Wago
法例與合規
產品詳細資訊
Wago TOPJOB S, 2002 Series End and Intermediate Plate, Orange - 2002-1492
This end and intermediate plate by Wago is an essential accessory for the 2002 series terminal blocks. Designed in a vibrant orange colour, this plate ensures easy installation and secure connection. It offers high-quality performance and durability in industrial settings.
Features & Benefits
• Made of durable material with 0.8mm thickness for reliable performance
• Easy to install and provides a secure connection for enhanced safety
• Compact design with dimensions of 33mm (height), 0.8mm (width), and 70mm (depth)
• Easy to install and provides a secure connection for enhanced safety
• Compact design with dimensions of 33mm (height), 0.8mm (width), and 70mm (depth)
Applications
• Suitable for electrical and mechanical applications requiring secure terminal connections
• Used in TOPJOB S rail-mounted terminal blocks for efficient wiring solutions
• Used in TOPJOB S rail-mounted terminal blocks for efficient wiring solutions
Can it handle high electrical currents?
Yes, it is designed to handle high electrical currents efficiently.
Will it fit seamlessly with other Wago terminal block accessories?
It is compatible with various Wago terminal block accessories for versatile use.
Is it easy to install for beginners?
Yes, installation is straightforward, making it user-friendly for all levels of expertise.
How does it contribute to system safety?
It provides a secure connection, enhancing system safety and reliability.
Can it be used in harsh industrial environments?
Yes, it is durable and suitable for use in harsh industrial settings.
TOPJOB S Series
A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.
規格
Attribute | Value |
---|---|
Accessory Type | End & Intermediate Plate |
Series | TOPJOB S, 2002 |
For Use With | Terminal Block |
Colour | Orange |