- RS庫存編號:
- 424-838
- 製造零件編號:
- 1SNA111034R0400
- 製造商:
- Entrelec
當前暫無庫存,可於2024/6/6發貨,3 工作日送達。
已增加
單價 个(每托盘 5 )
HK$173.852
單位 | Per unit | Per Pack* |
5 + | HK$173.852 | HK$869.26 |
* 參考價格 |
- RS庫存編號:
- 424-838
- 製造零件編號:
- 1SNA111034R0400
- 製造商:
- Entrelec
法例與合規
產品詳細資訊
Fused Terminals
Two versions of fused terminals
The latched, pull up fuse terminals are available for 1 1/4 in. x 1/4 in., BS1362 and 5x20mm/5x25mm fuses
The screw cap fused terminals are suited to 5x20mm fuses and is available with or without a neon (110-220V) indicator
The latched, pull up fuse terminals are available for 1 1/4 in. x 1/4 in., BS1362 and 5x20mm/5x25mm fuses
The screw cap fused terminals are suited to 5x20mm fuses and is available with or without a neon (110-220V) indicator
Note
The fuseholder limits the rating to 250V/16A irrespective of markings on the terminals
Approvals
UL listed, CSA certified.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
1, 2, 8
規格
Attribute | Value |
---|---|
Colour | Grey |
Series | MB |
American Wire Gauge | 16AWG |
Termination Method | Screw |
Cable CSA | 10 mm², 16mm² |
Fused | Yes |
Voltage Rating | 600 V |
Current Rating | 10A |
Pitch | 12mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +110°C |