Phoenix Contact UK 5 N BU Series Blue Feed Through Terminal Block, 0.2 → 4mm², Single-Level, Screw Termination,
- RS庫存編號:
- 101-2795
- 製造零件編號:
- 3004388
- 製造商:
- Phoenix Contact
160 在3 工作日內發貨 (海外庫存)
130 在4 工作日內發貨 (海外庫存)
已增加
單價 个(每托盘 10 )
HK$26.33
單位 | Per unit | Per Pack* |
10 + | HK$26.33 | HK$263.30 |
* 參考價格 |
- RS庫存編號:
- 101-2795
- 製造零件編號:
- 3004388
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PL
產品詳細資訊
Phoenix Contact UK Series Terminal Blocks
UK 5 N BU
The ATEX Phoenix Contact UK 5 N BU, blue, feed-though terminal block has been designed for universal use. Having a universal foot makes it easy to mount onto NS 35 and NS 32 DIN rails.
Features and Benefits
• Compact design helps you save space
• ATEX approved
• Screw connection with M3 thread
• Easy to use
• ATEX approved
• Screw connection with M3 thread
• Easy to use
Approvals
E Exei/II; KEMA
規格
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Single |
Series | UK 5 N BU |
American Wire Gauge | 24 → 10AWG |
Termination Method | Screw |
Cable CSA | 0.2 → 4mm² |
Voltage Rating | 800 V |
Current Rating | 32A |
Hazardous Area Certification | ATEX |
Model Number | UK 5 N BU |