- RS庫存編號:
- 180-9896
- 製造零件編號:
- EF2-D60-1
- 製造商:
- Hirose
當前暫無庫存,可於2024/11/28發貨,3 工作日送達。
已增加
單價 个
HK$344.87
單位 | Per unit |
1 - 9 | HK$344.87 |
10 - 99 | HK$331.22 |
100 + | HK$319.53 |
- RS庫存編號:
- 180-9896
- 製造零件編號:
- EF2-D60-1
- 製造商:
- Hirose
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Quick and secure single action positive
lock structure
Easy operation simplifies maintenance
especially in narrow and dimly lit places
Easy connection with standard ring
terminals
Highly reliable connection with unique
contact spring structure
Wide variety of cable sizes and currents
supported
Applicable : 1.25mm2to 200mm2
Rated current : 16A to 400A
Easy crimping termination with commercially available JIS crimp tools
lock structure
Easy operation simplifies maintenance
especially in narrow and dimly lit places
Easy connection with standard ring
terminals
Highly reliable connection with unique
contact spring structure
Wide variety of cable sizes and currents
supported
Applicable : 1.25mm2to 200mm2
Rated current : 16A to 400A
Easy crimping termination with commercially available JIS crimp tools
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Colour | Black |
Number of Levels | Single |
Series | EF2 |
Termination Method | Spring Clamp |
Cable CSA | 5.5 mm², 8 mm², 14mm² |
Voltage Rating | 600 V ac/dc |
Current Rating | 40 A, 50 A, 70 A |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +105°C |