- RS庫存編號:
- 186-3421
- 製造零件編號:
- XW6T-COM1.5X16BL
- 製造商:
- Omron
- RS庫存編號:
- 186-3421
- 製造零件編號:
- XW6T-COM1.5X16BL
- 製造商:
- Omron
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Contributing to downsize control panels and save work. It can proper wiring without skillful operators, because of indicators make wiring completion simply visible.
Indicators make wiring completion simply visible. Proper wiring without skillful operators
Simply check the indicators for wiring maintenance, helping reduce maintenance works
Short Bars enable pre-connected common wiring. No troublesome crossover wiring required
The best-in-class slim models available to help downsize control panels
Wiring system interface with Push-In Plus technology enables no loosening of wiring, providing a maintenance-free operation
Simply check the indicators for wiring maintenance, helping reduce maintenance works
Short Bars enable pre-connected common wiring. No troublesome crossover wiring required
The best-in-class slim models available to help downsize control panels
Wiring system interface with Push-In Plus technology enables no loosening of wiring, providing a maintenance-free operation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Colour | Blue |
Series | XW6T |
American Wire Gauge | 26 → 14AWG |
Termination Method | Screw |
Cable CSA | 0.08 → 1.5 mm², 0.14 → 1.5mm² |
Current Rating | 17.5A |
Voltage Rating | 500 V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +55°C |