- RS庫存編號:
- 203-3239
- 製造零件編號:
- 8WA1011-1BH23
- 製造商:
- Siemens
- RS庫存編號:
- 203-3239
- 製造零件編號:
- 8WA1011-1BH23
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GR
產品詳細資訊
The Siemens blue through type terminal block with conductor cross sectional area of 6mm² has current rating of 41A.
Thermoplast material of the insulating body
Ambient temperature range during operation from -25°C to 55°C
Ambient temperature range during operation from -25°C to 55°C
規格
Attribute | Value |
---|---|
Colour | Blue |
American Wire Gauge | 10AWG |
Series | 8WA |
Termination Method | Screw |
Voltage Rating | 800 V |
Current Rating | 41A |