- RS庫存編號:
- 203-8685
- 製造零件編號:
- 8WH2000-6CF00
- 製造商:
- Siemens
當前暫無庫存,可於2024/6/6發貨,4 工作日送達。
已增加
單價 个(每托盘 50 )
HK$43.918
單位 | Per unit | Per Pack* |
50 + | HK$43.918 | HK$2,195.90 |
* 參考價格 |
- RS庫存編號:
- 203-8685
- 製造零件編號:
- 8WH2000-6CF00
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Siemens Instrument isolating terminal with spring-loaded connection. Width of the material is 5.2mm and grey with orange blade in colour. Its operating voltage is 400 V and operating current is 16A.
0.08 to 2.5 mm² cross section
DIN rail 35mm mounting type
V0 Combustibility class according to UL 94
DIN rail 35mm mounting type
V0 Combustibility class according to UL 94
規格
Attribute | Value |
---|---|
Series | 8WH |