- RS庫存編號:
- 210-4609
- 製造零件編號:
- 1SNA115661R2100
- 製造商:
- Entrelec
當前暫無庫存,可於2024/6/10發貨,3 工作日送達。
已增加
單價 个(每托盘 5 )
HK$113.64
單位 | Per unit | Per Pack* |
5 + | HK$113.64 | HK$568.20 |
* 參考價格 |
- RS庫存編號:
- 210-4609
- 製造零件編號:
- 1SNA115661R2100
- 製造商:
- Entrelec
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Fused Lever Action
ABB series of Fused terminals with a lever action fuse carrier, the standard product accepts both 20´5mm and 25´5mm fuses whilst terminals with fuse failed indication are suited to 20´5mm fuse links only.
Fuse failed indication terminals are available either a LED suited to 24V dc, or with a neon suited to 110-220V usage.
Fuse failed indication terminals are available either a LED suited to 24V dc, or with a neon suited to 110-220V usage.
Approvals
UL listed, CSA certified.
Approvals
1, 8
規格
Attribute | Value |
---|---|
Colour | Grey |
American Wire Gauge | 14 (with ferrule) AWG, 12AWG |
Series | M |
Termination Method | Screw |
Cable CSA | 4 mm², 6mm² |
Fused | Yes |
Current Rating | 6.3A |
Voltage Rating | 600 V |
Pitch | 8mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +110°C |