- RS庫存編號:
- 225-4772
- 製造零件編號:
- 8WH6001-0BF01
- 製造商:
- Siemens
當前暫無庫存,可於2024/5/23發貨,4 工作日送達。
已增加
單價 个(每托盘 50 )
HK$33.937
單位 | Per unit | Per Pack* |
50 + | HK$33.937 | HK$1,696.85 |
* 參考價格 |
- RS庫存編號:
- 225-4772
- 製造零件編號:
- 8WH6001-0BF01
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Siemens Terminal block comes with a cross sectional area of 1.5 mm² and works with an operating voltage upto 500 volts. This terminal comes with a Grey finishing.
Screw type terminal
Thermoplast material
-25°C minimum operating temperature
55°C maximum operating temperature
Thermoplast material
-25°C minimum operating temperature
55°C maximum operating temperature
規格
Attribute | Value |
---|---|
Colour | Blue |
Series | 8WH6001 |
Cable CSA | 2.5mm² |
Current Rating | 24A |
Voltage Rating | 800 V |