- RS庫存編號:
- 231-3141
- 製造零件編號:
- 8WH2030-0AF00
- 製造商:
- Siemens
當前暫無庫存,可於2024/5/31發貨,4 工作日送達。
已增加
單價 个(每托盘 50 )
HK$52.79
單位 | Per unit | Per Pack* |
50 + | HK$52.79 | HK$2,639.50 |
* 參考價格 |
- RS庫存編號:
- 231-3141
- 製造零件編號:
- 8WH2030-0AF00
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PL
產品詳細資訊
The Siemens 8WH2 terminal with spring-loaded terminal is predestined in particular for vibration-sensitive applications. It provides tension spring always applies a constant pressure to the conductor – regardless of what the operator does. There is no need to check for a safe connection.
Contact stability even under vibration conditions
No retightening of the clamping point necessary – contact stability independently of the operator
Space-saving compact design and front connection for more transparency during assembly
No retightening of the clamping point necessary – contact stability independently of the operator
Space-saving compact design and front connection for more transparency during assembly
規格
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Triple |
American Wire Gauge | 14AWG |
Series | ALPHA |
Termination Method | Spring |
Cable CSA | 2.5mm² |
Fused | No |
Current Rating | 24A |