- RS庫存編號:
- 265-1009
- 製造零件編號:
- XW5T-S10-1.1-1
- 製造商:
- Omron
當前暫無庫存,可於2024/7/19發貨,3 工作日送達。
單價 个
HK$21.07
單位 | Per unit |
1 + | HK$21.07 |
- RS庫存編號:
- 265-1009
- 製造零件編號:
- XW5T-S10-1.1-1
- 製造商:
- Omron
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Omron feed-through global standard DIN rail terminal block with width 8 mm for control panel is compatible with a wide range of wire sizes with a nominal cross section from 2.5 to 150 mm².
1 screw connection
Two clamp position per level
Available in blue color
Polyamide insulating material
Two clamp position per level
Available in blue color
Polyamide insulating material
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | 1 |
American Wire Gauge | 6AWG |
Series | XW5T |
Termination Method | Screw |