WAGO Series 281 Feed Through Terminal Block, 4 mm² CSA, 32 A Current Rating - 281-631
This feed-through terminal block from WAGO, with a 32A current rating and 600V voltage rating. It offers a reliable and efficient solution for connecting wires in a variety of electrical applications.
Features & Benefits
• Cage Clamp termination method for easy and secure wire connections • Grey terminal block with a 4mm² cable CSA for versatility in installations • Single-level design for compact and organised wiring setups
Applications
• Ideal for use in rail-mounted terminal block setups in various industries
Will it work for connecting multiple wires in a panel?
Yes, the feed-through terminal block is designed to connect multiple wires securely.
Can it handle high voltages in industrial applications?
Yes, the terminal block is rated for 600V, making it suitable for various industrial settings.
Is it suitable for use with different wire gauges?
Yes, the terminal block supports wire gauges ranging from 12 to 28 AWG for flexibility in installations.
870 Series
Compact screwless DIN rail mount terminals suitable for use with TS35 Top Hat rails. The compact size of the terminal is possible due to the new cage clamp designed to satisfy the need to reduce cabinet space on site.
Accept cables 0,08 - 2,5 mm²/4 mm² flexible wire Front cabling enables further space saving Rated at: 500V/6kV/24A Jumper bar rated current: 18A Suitable marker cards and labels also available (each pack contains 5 cards, with 100 markers per card)