Terminal Blocks
DIN Rail Terminal Blocks
Legrand 371 Series Blue DIN Rail Terminal Block, 6mm², Single-Level, Screw Termination
RS庫存編號:
675-8893
製造零件編號:
0 371 02
製造商:
Legrand
此圖片僅供參考,請參閲產品詳細資訊及規格
查看此類別
150 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个(每托盘 5 )
HK$27.72
單位
每單位
每包*
5 - 20
HK$27.72
HK$138.60
25 +
HK$22.82
HK$114.10
* 參考價格
RS庫存編號:
675-8893
製造零件編號:
0 371 02
製造商:
Legrand
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - Viking 3 Terminal Blocks
相容
符合聲明
COO (Country of Origin):
FR
Viking 3 Feed-Through Connections
Screw-connection terminal blocks ensure an electrical connection between 2 solid-centre or flexible conductors.
Grey for standard circuits and blue for neutral conductors.
One junction (1 input / 1 output).
Attribute
Value
Colour
Blue
Number of Levels
Single
Series
371
American Wire Gauge
8AWG
Termination Method
Screw
Cable CSA
6mm²
Current Rating
50A
Voltage Rating
800 V
Pitch
8mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+55°C