Terminal Blocks
DIN Rail Terminal Blocks
Legrand 371 Series Green/Yellow DIN Rail Terminal Block, 10mm², Single-Level, Screw Termination
RS庫存編號:
675-8935
製造零件編號:
0 371 73
製造商:
Legrand
此圖片僅供參考,請參閲產品詳細資訊及規格
查看此類別
25 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个(每托盘 5 )
HK$75.92
單位
每單位
每包*
5 +
HK$75.92
HK$379.60
* 參考價格
RS庫存編號:
675-8935
製造零件編號:
0 371 73
製造商:
Legrand
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - Viking 3 Terminal Blocks
相容
符合聲明
COO (Country of Origin):
FR
Viking 3 Protective Feed-Through Connections
Screw-connection terminal blocks ensure an electrical connection between 2 solid-centre or flexible conductors.
Green and yellow for the earth conductors.
One junction (1 input / 1 output) - metal stand.
Attribute
Value
Colour
Green/Yellow
Number of Levels
Single
Series
371
American Wire Gauge
6AWG
Termination Method
Screw
Cable CSA
10mm²
Voltage Rating
800 V
Current Rating
42A
Pitch
10mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+55°C