Phoenix Contact PT 16 N Series Grey Feed Through Terminal Block, 16mm², Single-Level, Push In Termination, ATEX, IECEx
- RS庫存編號:
- 785-8235
- 製造零件編號:
- 3212138
- 製造商:
- Phoenix Contact
205 在3 工作日內發貨 (海外庫存)
155 在4 工作日內發貨 (海外庫存)
已增加
單價 个(每托盘 5 )
HK$39.42
單位 | Per unit | Per Pack* |
5 + | HK$39.42 | HK$197.10 |
* 參考價格 |
- RS庫存編號:
- 785-8235
- 製造零件編號:
- 3212138
- 製造商:
- Phoenix Contact
法例與合規
- COO (Country of Origin):
- PL
產品詳細資訊
PT 16 N Feed Through Terminal Blocks with Push-in Terminals
Phoenix Contact Feed-Through Terminal Block, 0.5 to 25mm² Conductor CSA, 90A Maximum Load - PT 16 N - 3212138
Join cables safely with this feed-through terminal block from Phoenix Contact. A wide connection range between 0.5 and 25mm² cross-sections means it easily connects devices of different sizes. Designed with push-in termination for cables with ferrules, the unit quickly achieves a secure connection between your conductors to maintain the efficiency of your equipment. As the block doesn't permanently join your wires, it's simple to adjust your setup when needed.
With a voltage rating of 1kV, the block handles intense electrical loads found in demanding applications. It mounts onto DIN rails with heights of both 7.5 and 15mm, so is versatile, and has a slim width of 12.2mm so you can maximise space in your system. Insulating polyamide housing reduces the risk of damage caused by power spikes and short-circuits.
With a voltage rating of 1kV, the block handles intense electrical loads found in demanding applications. It mounts onto DIN rails with heights of both 7.5 and 15mm, so is versatile, and has a slim width of 12.2mm so you can maximise space in your system. Insulating polyamide housing reduces the risk of damage caused by power spikes and short-circuits.
• Supports both stranded and solid conductors for wide compatibility across devices
• UL-certified as flammability class V0 to signal a high resistance to burning
• Plug-in termination meets IEC 60947-7-1 standards to ensure a reliable connection
• UL-certified as flammability class V0 to signal a high resistance to burning
• Plug-in termination meets IEC 60947-7-1 standards to ensure a reliable connection
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
規格
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
Series | PT 16 N |
American Wire Gauge | 20 → 4AWG |
Termination Method | Push In |
Cable CSA | 16mm² |
Current Rating | 90A |
Voltage Rating | 1 kV |
Hazardous Area Certification | ATEX, IECEx |
Standards Met | CSA |
Model Number | PT 16 N |