- RS庫存編號:
- 804-2692
- 製造零件編號:
- 1833014
- 製造商:
- Phoenix Contact
當前暫無庫存,可於2024/7/3發貨,3 工作日送達。
已增加
單價 个(每托盘 50 )
HK$376.39
單位 | Per unit | Per Pack* |
50 + | HK$376.39 | HK$18,819.50 |
* 參考價格 |
- RS庫存編號:
- 804-2692
- 製造零件編號:
- 1833014
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PL
產品詳細資訊
Universal Terminal Block
Professional range of wire to wire universal terminal blocks from Phoenix Contact
Screw Termination
DIN Rail
Various colours
Wire to Wire
DIN Rail
Various colours
Wire to Wire
CLIPLINE COMBI terminal blocks
A highly flexible system of terminal blocks featuring a disconnectable plug-in zone and 4 connection methods: screw (UT), spring-cage (ST), push-in (DT) and self-stripping (QT). The entire range is standardised. These four connections methods can be freely combined to connect terminal blocks and pluggable connectors, whatever their connector type. Both the bases and connectors are protected from coming into contact with hands. Self-stripping connections (QT-COMBI): Wiring time is reduced by up to 60%, as cables need not be stripped.A screwdriver is used to lock the self-stripping mechanism. Spring terminals (ST - COMBI): The connection point is opened using a screwdriver to lever the spring. This technology provides constant contact force for vibration-proof use. Screw connection (UT - COMBI): Universal terminal enabling a multi-conductor connection.
規格
Attribute | Value |
---|---|
Series | MCVK 1.5/16-GF-3.81 |
American Wire Gauge | 30 → 14AWG |
Termination Method | Screw |
Fused | No |
Voltage Rating | 160 V |
Current Rating | 8A |
Pitch | 3.81mm |
Model Number | MCVK 1,5/16-GF-3,81 |