Wieland WT 2.5 Series Blue Feed Through Terminal Block, 2.5mm², Single-Level, Screw Termination, ATEX
- RS庫存編號:
- 811-3753
- 製造零件編號:
- 58.503.0055.6
- 製造商:
- Wieland
- RS庫存編號:
- 811-3753
- 製造零件編號:
- 58.503.0055.6
- 製造商:
- Wieland
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Feed-Through Blocks 2.5mm² with Screw Connection for TS35 Mounting, Type WT 2.5
Phoenix Contact Selos WT Series feed-through DIN rail terminal block with screw connection for mounting on TS 35; nominal cross section 2,5 mm²; width 5 mm in a selection of colours.
Selos
規格
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Single |
Series | WT 2.5 |
American Wire Gauge | 26 → 12AWG |
Termination Method | Screw |
Cable CSA | 2.5mm² |
Voltage Rating | 1 kV |
Current Rating | 24A |
Pitch | 5mm |
Maximum Operating Temperature | +120°C |
Hazardous Area Certification | ATEX |
Standards Met | CSA, GL, VDE |