- RS庫存編號:
- 813-3230
- 製造零件編號:
- 249-117
- 製造商:
- Wago
18 將在 1 工作日發貨 (本地庫存)
172 在3 工作日內發貨 (海外庫存)
已增加
單價 毎包:5 个
HK$82.65
Bag(s) | Per Bag | Per unit* |
1 + | HK$82.65 | HK$16.53 |
* 參考價格 |
- RS庫存編號:
- 813-3230
- 製造零件編號:
- 249-117
- 製造商:
- Wago
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
End Stops - 249 Series
Wago 249 series end stops.
Wago End Cover, 10mm Width, 28.2mm Height - 249 Series - 249-117
Looking to secure the terminal blocks on your setup? Snap to it with this end cover from Wago. It simply clips onto any standard TS35 DIN rail without the need for screwing. So, it's swift and tool-free to fit. This makes it handy for speeding up large and complex installations on electrical distribution and control panels. Two clamping plates keep it in position, putting a stop to movement on horizontal and vertical rails. A compact width of 10mm means it needs minimal space to do its job.
Features & Benefits
Polyamide construction is electrically insulating and resistant to wear
Flame-retardant material means vertical burning stops within 10 seconds
Light weight of 5.1g keeps pressure off wall-mounted DIN rails
Flame-retardant material means vertical burning stops within 10 seconds
Light weight of 5.1g keeps pressure off wall-mounted DIN rails
Applications
Electrical distribution
Control panels
Industrial automation
Safety systems
Control panels
Industrial automation
Safety systems
What's a TS35 DIN rail?
A TS35 DIN rail is an industry-standard way of mounting electrical components, including terminal blocks, circuit breakers and motor control and automation devices. It's also known as a top hat rail, thanks to the symmetrical and rectangular bowl shape of its cross-section.
249 Series
規格
Attribute | Value |
---|---|
Accessory Type | End Stop |
Series | 249 |
For Use With | DIN Rail 35 |
Mounting Type | DIN Rail |
Colour | Grey |
Material | Polyamide |