- RS庫存編號:
- 818-0303
- 製造零件編號:
- 0 371 67
- 製造商:
- Legrand
200 現貨庫存,可於3工作日發貨。
單價 个(每托盘 5 )
HK$58.992
單位 | Per unit | Per Pack* |
5 + | HK$58.992 | HK$294.96 |
* 參考價格 |
- RS庫存編號:
- 818-0303
- 製造零件編號:
- 0 371 67
- 製造商:
- Legrand
法例與合規
不適用
- COO (Country of Origin):
- RO
產品詳細資訊
Viking 3 Feed-Through Connections
Screw-connection terminal blocks ensure an electrical connection between 2 solid-centre or flexible conductors.
Grey for standard circuits and blue for neutral conductors.
One junction (1 input / 1 output).
One junction (1 input / 1 output).
規格
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Double |
American Wire Gauge | 12AWG |
Series | 371 |
Termination Method | Screw |
Cable CSA | 2.5mm² |
Voltage Rating | 300 (CSA) V, 300 (UL) V, 500 (IEC) V |
Current Rating | 20 (CSA) A, 20 (UL) A, 24 (IEC) A, 27 (Ie) A |
Pitch | 5mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +55°C |