Terminal Blocks
DIN Rail Terminal Blocks
Legrand 372 Series Grey Feed Through Terminal Block, 10mm², Spring Clamp Termination
RS庫存編號:
818-0334
製造零件編號:
0 372 63
製造商:
Legrand
查看此類別
50 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个(每托盘 5 )
HK$29.392
單位
每單位
每包*
5 +
HK$29.392
HK$146.96
* 參考價格
RS庫存編號:
818-0334
製造零件編號:
0 372 63
製造商:
Legrand
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Terminal blocks with spring connection Data Sheet
不適用
符合聲明
COO (Country of Origin):
RO
Viking 3 Feed-Through Connections
Screw-connection terminal blocks ensure an electrical connection between 2 solid-centre or flexible conductors.
Grey for standard circuits and blue for neutral conductors.
One junction (1 input / 1 output).
Attribute
Value
Colour
Grey
American Wire Gauge
8AWG
Series
372
Termination Method
Spring Clamp
Cable CSA
10mm²
Current Rating
50 (CSA) A, 50 (UL) A, 57 (IEC) A, 63 (Ie) A
Voltage Rating
600 (CSA) V, 600 (UL) V, 800 (IEC) V
Pitch
10mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+55°C