- RS庫存編號:
- 818-0378
- 製造零件編號:
- 0 372 02
- 製造商:
- Legrand
- RS庫存編號:
- 818-0378
- 製造零件編號:
- 0 372 02
- 製造商:
- Legrand
法例與合規
不適用
- COO (Country of Origin):
- RO
產品詳細資訊
Viking 3 Feed-Through Connections
Screw-connection terminal blocks ensure an electrical connection between 2 solid-centre or flexible conductors.
Grey for standard circuits and blue for neutral conductors.
One junction (1 input / 1 output).
One junction (1 input / 1 output).
規格
Attribute | Value |
---|---|
Colour | Blue |
Series | 372 |
American Wire Gauge | 10AWG |
Termination Method | Spring Clamp |
Voltage Rating | 600 (CSA) V, 600 (UL) V, 800 (IEC) V |
Current Rating | 30 (CSA) A, 30 (UL) A, 41 (IEC) A, 48 (Ie) A |
Pitch | 8mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +55°C |