Better World
Schneider Electric NSYTRV Series Grey DIN Rail Terminal Block, 0.14 → 4mm², Single-Level, Screw Termination, ATEX
- RS庫存編號:
- 824-5539
- 製造零件編號:
- NSYTRV22
- 製造商:
- Schneider Electric
- RS庫存編號:
- 824-5539
- 製造零件編號:
- NSYTRV22
- 製造商:
- Schneider Electric
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Schneider Electric NSYTRV DIN Rail Terminal Block, Screw Termination, Single Level - NSYTRV22
This is a Linergy TR pass-through DIN Terminal Block with screw connection. It accommodates 2.5 mm² nominal cross section and provides 2 points for wiring. Designed for the vast majority of connection applications, this terminal block ensures quality, safety, and the operational availability of equipment. Its mounting mechanism involves clip-on attachment, and the single-level 1x1 screw terminals allow for straightforward sideways connection. Additionally, the NSYTRV22 facilitates organised storage by preventing the mixing of cable ends of different sizes, thus identifying the cross section of cable ends it contains
Features & Benefits
• Linergy passthrough terminal block with 2.5 mm² nominal cross section suitable for a wide variety of connection applications, ensuring versatility and compatibility
• Mounting by clip-on and sideways connection using single-level 1x1 screw terminals leading to easy installation and secure connections, enhancing efficiency and reliability
• Releasing pressure on the sides stops the flow of cable ends prevents accidental disconnections and ensures stable electrical connections
• Facilitates storage by avoiding mixing cable ends of different sizes
• Clearly identifies the cross section of cable ends it contains simplifying cable identification and troubleshooting, improving overall system maintenance
• Mounting by clip-on and sideways connection using single-level 1x1 screw terminals leading to easy installation and secure connections, enhancing efficiency and reliability
• Releasing pressure on the sides stops the flow of cable ends prevents accidental disconnections and ensures stable electrical connections
• Facilitates storage by avoiding mixing cable ends of different sizes
• Clearly identifies the cross section of cable ends it contains simplifying cable identification and troubleshooting, improving overall system maintenance
Applications
• Suitable for industrial control panels
• Ideal for power distribution systems
• Used in automation and control applications
• Ideal for power distribution systems
• Used in automation and control applications
What is the rated operational voltage for the NSYTRV22?
The NSYTRV22 has a rated operational voltage of 600V (conforming to CSA/cURus), 1000V (conforming to EN/IEC 60947-7-1), and 690V (conforming to ATEX Exe II Ex II 2 GD)4.
Is the NSYTRV22 suitable for use in power distribution panels?
Yes, it is suitable for use in power distribution systems4.
規格
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
American Wire Gauge | 26 → 11AWG |
Series | NSYTRV |
Termination Method | Screw |
Cable CSA | 0.14 → 4mm² |
Voltage Rating | 1 kV |
Current Rating | 24A |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +130°C |
Hazardous Area Certification | ATEX |
Standards Met | ATEX, CSA, cURus, DNV, EAC, GL, IEC-Ex, LR, VDE |
Better World Product | Yes |
Better World Verification | Green Premium |