Phoenix Contact 3100076 MTKD-NICR/CUNI EX Series Non-Fused Terminal Block Grey, 0.2mm², 4 mm², 1-Level, Screw

小計(1 盒,共 50 件)*

HK$6,460.00

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年6月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每盒
每單位*
1 +HK$6,460.00HK$129.20

* 參考價格

RS庫存編號:
856-4375
製造零件編號:
3100076
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Colour

Grey

Product Type

Non-Fused Terminal Block

Number of Levels

1

Voltage

400V

Series

MTKD-NICR/CUNI EX

Cable CSA

0.2, 4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Termination Type

Screw

Minimum Operating Temperature

-50°C

Terminal Block Current

1A

Hazardous Area Certification

NO

Maximum Operating Temperature

110°C

Standards/Approvals

No

COO (Country of Origin):
PL
Thermoelectric voltage terminal block pair, TC type E, nom. voltage: 400 V, nominal current: 1 A, connection method: Screw connection, number of connections: 4, number of positions: 2, cross section: 0.2 mm² - 4 mm², AWG: 24 - 12, width: 10.4 mm, color: gray, mounting type: NS 35/7,5, NS 35/15, NS 32

These special terminal blocks are used to extend thermocouple equalizing conductors in corresponding measuring circuits

The equalizing conductors are made from materials which, up to temperatures of 200°C, have the same thermal characteristics as the corresponding thermocouples

相关链接