- RS庫存編號:
- 856-4574
- 製造零件編號:
- 3072803
- 製造商:
- Phoenix Contact
當前暫無庫存,可於2024/6/12發貨,3 工作日送達。
已增加
單價 毎盒:50 个
HK$4,032.00
Box(es) | Per Box | Per unit* |
1 + | HK$4,032.00 | HK$80.64 |
* 參考價格 |
- RS庫存編號:
- 856-4574
- 製造零件編號:
- 3072803
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
Disconnect terminal block, connection method: Screw connection, cross section: 0.5 mm² - 10 mm² , AWG: 20 - 10, width: 8.2 mm, mounting type: NS 35/7,5, NS 35/15, NS 32, color: gray
規格
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
Series | UK 6-T |
Termination Method | Screw |
Voltage Rating | 500 V |
Current Rating | 41A |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +130°C |
Model Number | UK 6-T |