Phoenix Contact RBO 8-FE Series Black, Yellow Non-Fused DIN Rail Terminal, 6 → 70mm², Single-Level, Bolt
- RS庫存編號:
- 857-5186
- 製造零件編號:
- 3213139
- 製造商:
- Phoenix Contact
當前暫無庫存,可於2024/6/4發貨,3 工作日送達。
已增加
單價 毎盒:5 个
HK$900.90
Box(es) | Per Box | Per unit* |
1 + | HK$900.90 | HK$180.18 |
* 參考價格 |
- RS庫存編號:
- 857-5186
- 製造零件編號:
- 3213139
- 製造商:
- Phoenix Contact
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Bolt connection terminal block, nom. voltage: 1000 V, nominal current: 192 A, connection method: Bolt connection, number of connections: 2, number of positions: 1, width: 29 mm, height: 66 mm, color: black/yellow, mounting type: NS 35/7,5, NS 35/15, direct screw connection
Tested for railway applications
規格
Attribute | Value |
---|---|
Colour | Black, Yellow |
Number of Levels | Single |
Series | RBO 8-FE |
Termination Method | Bolt |
Cable CSA | 6 → 70mm² |
Current Rating | 192A |
Voltage Rating | 1000 V |
Model Number | RBO 8-FE |