Phoenix Contact UK3 N GN Series Green Feed Through Terminal Block, 0.2 → 4mm², Single-Level, Screw Termination
- RS庫存編號:
- 858-0018
- 製造零件編號:
- 0719142
- 製造商:
- Phoenix Contact
當前暫無庫存,可於2024/7/16發貨,3 工作日送達。
已增加
單價 毎盒:50 个
HK$1,274.00
Box(es) | Per Box | Per unit* |
1 + | HK$1,274.00 | HK$25.48 |
* 參考價格 |
- RS庫存編號:
- 858-0018
- 製造零件編號:
- 0719142
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Feed-through terminal block, nom. voltage: 800 V, nominal current: 24 A, connection method: Screw connection, number of connections: 2, cross section: 0.2 mm² - 4 mm², AWG: 24 - 12, width: 5.2 mm, color: green, mounting type: NS 35/7,5, NS 35/15, NS 32
規格
Attribute | Value |
---|---|
Colour | Green |
Number of Levels | Single |
Series | UK3 N GN |
Termination Method | Screw |
Cable CSA | 0.2 → 4mm² |
Voltage Rating | 800 V |
Current Rating | 24A |
Model Number | UK 3 N GN |