Phoenix Contact UT 4-CB BN Series Brown Feed Through Terminal Block, 0.14 → 6mm², Single-Level, Screw Termination
- RS庫存編號:
- 858-0169
- 製造零件編號:
- 3044611
- 製造商:
- Phoenix Contact
當前暫無庫存,可於2024/6/5發貨,3 工作日送達。
已增加
單價 毎盒:50 个
HK$475.60
Box(es) | Per Box | Per unit* |
1 + | HK$475.60 | HK$9.512 |
* 參考價格 |
- RS庫存編號:
- 858-0169
- 製造零件編號:
- 3044611
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PL
產品詳細資訊
Feed-through terminal block, With breakout partition plate in the bridge shaft, Note. In order to use bridges, the panel on the bridge shaft must be removed., nom. voltage: 1000 V, nominal current: 32 A, connection method: Screw connection, number of connections: 2, number of positions: 1, cross section: 0.14 mm² - 6 mm², AWG: 26 - 10, width: 6.2 mm, color: brown, mounting type: NS 35/7,5, NS 35/15