- RS庫存編號:
- 158-7435
- 製造零件編號:
- STS100/4/23
- 製造商:
- Block
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 158-7435
- 製造零件編號:
- STS100/4/23
- 製造商:
- Block
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Control Transformers, 230 V AC, STS Series
This series of control transformers stands out thanks to the following special features:
The control transformers are designed for a low voltage drop between idling and load mode. This means they fulfil current and future national and international regulations regarding the supply of equipment, components and appliances. Manufactured in accordance with VDE 0550, IEC 989 with VDE, UL and SEV test marks.
Low voltage drop
High performance during short-term operation
International standard voltage 230 V/400 V in accordance with DIN IEC 38
Primary-side ±5% taps to adjust the voltage
Can be used worldwide as it fulfils national and international regulations
High power output per volume thanks to compact design
Standard humidity protection by means of waterproofing
Contact-protected connector points for screw connectors or plug connectors
Quick fastening, suitable for 35 mm rail terminal in accordance with DIN EN 50022
High performance during short-term operation
International standard voltage 230 V/400 V in accordance with DIN IEC 38
Primary-side ±5% taps to adjust the voltage
Can be used worldwide as it fulfils national and international regulations
High power output per volume thanks to compact design
Standard humidity protection by means of waterproofing
Contact-protected connector points for screw connectors or plug connectors
Quick fastening, suitable for 35 mm rail terminal in accordance with DIN EN 50022
規格
Attribute | Value |
---|---|
Primary Voltage Rating | 380V ac, 400V ac, 420V ac |
Secondary Voltage Rating | 230V ac |
Power Rating | 100VA |
Mounting Type | DIN Rail |
Number of Outputs | 1 |
Length | 84mm |
Width | 81mm |
Depth | 95mm |
Dimensions | 84 x 81 x 95mm |
Maximum Temperature | +40°C |
Weight | 2.2kg |