- RS庫存編號:
- 283-5735
- 製造零件編號:
- 2317000
- 製造商:
- Rittal
40 在3 工作日內發貨 (海外庫存)
130 在3 工作日內發貨 (海外庫存)
已增加
單價 个(每托盘 10 )
HK$97.052
單位 | Per unit | Per Pack* |
10 + | HK$97.052 | HK$970.52 |
* 參考價格 |
- RS庫存編號:
- 283-5735
- 製造零件編號:
- 2317000
- 製造商:
- Rittal
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Rittal DIN Rail, Zinc-Plated Steel Material, Pack of 10 - SZ Series - 2317000
Want to add new kit to your control cabinet? Snap it onto this Rittal DIN rail. As components simply clip into place, this unit eliminates the need to break out the toolbox. Thanks to its pre-cut slots, there's no need to prep it before attaching components. Fitting the product into a system is easy thanks to its standard design. The zinc-plated steel material means it's resistant to impact and corrosion, so it holds its own in harsh environments.
Features & Benefits
• Long length of 387mm to accommodate many components
• Can be cut down to size for flexible installation
• Supplied in a pack of 10 for use in multiple jobs
• Can be cut down to size for flexible installation
• Supplied in a pack of 10 for use in multiple jobs
Applications
• Control devices
• Manufacturing industry
• Fluid management
• Manufacturing industry
• Fluid management
How do I fit this rail into my enclosure?
This rail simply screws into a control cabinet, ensuring a quick and secure installation.
規格
Attribute | Value |
---|---|
Compatibility | Top Hat |
Length | 387mm |
Width | 35mm |
Height | 7.5mm |
DIN Rail Type | Perforated |