- RS庫存編號:
- 123-4577
- 製造零件編號:
- 220AMA16R
- 製造商:
- CTS
可供預購。
已增加
單價 个(每托盘 5 )
HK$13.538
單位 | Per unit | Per Pack* |
5 - 45 | HK$13.538 | HK$67.69 |
50 - 95 | HK$13.30 | HK$66.50 |
100 - 245 | HK$12.968 | HK$64.84 |
250 - 1245 | HK$12.644 | HK$63.22 |
1250 + | HK$12.392 | HK$61.96 |
* 參考價格 |
- RS庫存編號:
- 123-4577
- 製造零件編號:
- 220AMA16R
- 製造商:
- CTS
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
CTS 220 Series Rotary DIP Switches
CTS 221 series of compact rotary DIP switches offer a reliable switching solution for a wide variety of applications. The 221 series provides both standard through-hole mounting & gull-wing configurations for enhanced application flexibility.
Features and Benefits
Hexadecimal & binary coded outputs available.
Clockwise rotation.
Washable with a durable wiping contact.
Gold plated beryllium copper contacts offer a reliable connection.
Hexadecimal & binary coded outputs available.
Clockwise rotation.
Washable with a durable wiping contact.
Gold plated beryllium copper contacts offer a reliable connection.
CTS DIP Switches
規格
Attribute | Value |
---|---|
Number of Positions | 16 |
Mounting Type | Surface Mount |
Contact Configuration | SPST |
Contact Material | Beryllium Copper |
Package Style | DIP |
Actuator Type | Rotary |
Contact Current Rating | 100 mA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 50V dc |
Dielectric Strength | 250V ac |