- RS庫存編號:
- 161-3058
- 製造零件編號:
- SDA04H0SBR
- 製造商:
- C & K
當前暫無庫存,可於2024/9/20發貨,3 工作日送達。
已增加
單價 个(每托盘 5 )
HK$16.164
單位 | Per unit | Per Pack* |
5 - 185 | HK$16.164 | HK$80.82 |
190 - 370 | HK$15.806 | HK$79.03 |
375 + | HK$15.47 | HK$77.35 |
* 參考價格 |
- RS庫存編號:
- 161-3058
- 製造零件編號:
- SDA04H0SBR
- 製造商:
- C & K
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
C&Ks series of surface mount half-pitch DIP switches, low profile and standard profile DIP switches, rotary and coded DIP switches, coded rotary DIP switches, SIP switches and jumper switches feature a variety of extended actuator and flush actuator styles. C&K DIP switches are available in surface mount, through-hole, right angle and vertical mounting options. Washable DIP Switches for Easier Processing.
Low profile design saves space
Thru-hole and surface mount models
Tape and reel packaging available
Address switch for industrial controls
Logic switching for computers and peripherals
Function controlling for numerous applications
Thru-hole and surface mount models
Tape and reel packaging available
Address switch for industrial controls
Logic switching for computers and peripherals
Function controlling for numerous applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Number of Positions | 4 |
Mounting Type | Surface Mount |
Contact Material | Beryllium Copper |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Flush, Recessed, Slide |
Contact Current Rating | 25 mA @ 24 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 24V dc |
Dielectric Strength | 300V dc |