DIP & Rotary Encoded Switches
DIP & SIP Switches
Omron 7 Way Through Hole DIP Switch 7P, Piano Actuator, IP40
RS庫存編號:
174-8286
製造零件編號:
A6FR-7104
製造商:
Omron
查看所有DIP & SIP Switches
可供預購。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个(每托盘 10 )
HK$12.092
單位
每單位
每包*
10 +
HK$12.092
HK$120.92
* 參考價格
RS庫存編號:
174-8286
製造零件編號:
A6FR-7104
製造商:
Omron
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
相容
符合聲明
COO (Country of Origin):
CN
Box type Through-hole Mounting Piano DIP Switches
Slide twin contacts mechanism ensure high reliability.
Available both ON and OFF-set soldering.
Both short and long actuators are available.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Number of Positions
7
Mounting Type
Through Hole
Contact Configuration
7P
Package Style
DIP
Actuator Type
Piano
Contact Current Rating
25 mA
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
IP Rating
IP40
Voltage Rating
24V dc
Dielectric Strength
500V ac