- RS庫存編號:
- 251-9146
- 製造零件編號:
- IKN0203000
- 製造商:
- APEM
- RS庫存編號:
- 251-9146
- 製造零件編號:
- IKN0203000
- 製造商:
- APEM
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
IKN series DIL switches, CMS version
Very low profile DIL switches, can be wave soldered.
Tinned outputs.
Recessed slide to indexed position.
Self-cleaning sliding contacts.
Tinned outputs.
Recessed slide to indexed position.
Self-cleaning sliding contacts.
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
規格
Attribute | Value |
---|---|
Number of Positions | 2 |
Mounting Type | Through Hole |
Contact Configuration | SPST |
Contact Material | Gold Plated Beryllium Copper |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 100 mA@ 24 V dc |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +100°C |
Voltage Rating | 24V dc |
Dielectric Strength | 500V ac |