The Omron slide dip switch is box type through-hole mounting dip switch. It has gold-plated twin contacts ensure high reliabilIty. It available both on and off-set soldering.
Ambient operating temperature –20 to +70°C at 60% maximum (with no icing or condensation) Ambient operating humidity 35% to 95% (at +5 to +35°C) Insulation resistance 100 MΩ min (at 250 VDC with insulation tester) Contact resistance (initial value) 200 mΩ maximum (initial value) Dielectric strength between terminals 500 VAC for 1 min
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.