1 Way Surface Mount DIP Switch SPST, Raised Actuator Actuator, IP40
- RS庫存編號:
- 254-3078
- 製造零件編號:
- A6S-1104-PH
- 製造商:
- Omron
查看所有DIP & SIP Switches
當前暫無庫存,可於2023/11/27發貨,3 工作日送達。
單價 /個 (每包:2個)
HK$11.555
單位 | Per unit | Per Pack* |
2 - 8 | HK$11.555 | HK$23.11 |
10 - 98 | HK$11.155 | HK$22.31 |
100 - 198 | HK$10.925 | HK$21.85 |
200 - 398 | HK$10.58 | HK$21.16 |
400 + | HK$10.065 | HK$20.13 |
* 參考價格 |
- RS庫存編號:
- 254-3078
- 製造零件編號:
- A6S-1104-PH
- 製造商:
- Omron
- COO (Country of Origin):
- CN
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Omron slide dip switch is standard surface-mounting slide dip switches, It has gold-plated twin contacts ensure high reliabilIty and washable, wIth seal tape available.
Ambient operating temperature –20 to +70°C at 60% maximum (with no icing or condensation)
Ambient operating humidity 35% to 95% (at +5 to +35°C)
Insulation resistance 100 MΩ minimum (at 250 VDC with insulation tester)
Contact resistance (initial value) 200 mΩ max
Shock resistance malfunction 300 m/s2 min
Degree of protection IEC IP40
Ambient operating humidity 35% to 95% (at +5 to +35°C)
Insulation resistance 100 MΩ minimum (at 250 VDC with insulation tester)
Contact resistance (initial value) 200 mΩ max
Shock resistance malfunction 300 m/s2 min
Degree of protection IEC IP40
規格
Attribute | Value |
Contact Configuration | SPST |
Contact Current Rating | 25 mA |
Contact Material | Au plated |
Number of Positions | 1 |
Mounting Type | Surface Mount |
Actuator Type | Raised Actuator |
IP Rating | IP40 |