- RS庫存編號:
- 473-2385
- 製造零件編號:
- CFP-0411MC
- 製造商:
- Nidec Components
142 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$17.72
單位 | Per unit |
1 - 49 | HK$17.72 |
50 - 99 | HK$17.19 |
100 - 249 | HK$16.66 |
250 - 499 | HK$16.30 |
500 + | HK$15.94 |
- RS庫存編號:
- 473-2385
- 製造零件編號:
- CFP-0411MC
- 製造商:
- Nidec Components
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
規格
Attribute | Value |
---|---|
Number of Positions | 4 |
Mounting Type | PCB |
Contact Material | Gold Plated Copper Alloy |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Piano |
Contact Current Rating | 100 mA @ 6 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Dielectric Strength | 500V ac |