- RS庫存編號:
- 793-1541
- 製造零件編號:
- BPA01B
- 製造商:
- C & K
43 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$10.31
單位 | Per unit |
1 - 24 | HK$10.31 |
25 - 49 | HK$10.00 |
50 - 99 | HK$9.69 |
100 - 499 | HK$9.47 |
500 + | HK$9.27 |
- RS庫存編號:
- 793-1541
- 製造零件編號:
- BPA01B
- 製造商:
- C & K
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
C & K BPA Series Through Hole Mount
Side actuated full profile DIP switches from C & K that feature a high pressure contact system that does not require a tape seal for washing
Switch contact rating: 100 mA @ 5 V dc / 25 mA @ 24 V dc
Electrical Life: 1000 cycles minimum
Electrical Life: 1000 cycles minimum
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Number of Positions | 1 |
Mounting Type | Through Hole |
Contact Material | Gold over Nickel Plated Copper Beryllium |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Side |
Contact Current Rating | 25 mA@ 24 V dc |
Mechanical Life | 1000Cycles |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +85°C |